Parametric Equivalent


NCP170AXV300T2G | |
|---|---|
DigiKey Part Number | NCP170AXV300T2GOSTR-ND - Tape & Reel (TR) NCP170AXV300T2GOSCT-ND - Cut Tape (CT) NCP170AXV300T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NCP170AXV300T2G |
Description | IC REG LINEAR 3V 150MA SOT-563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AXV300T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 47dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.14480 | $3.62 |
| 100 | $0.12390 | $12.39 |
| 250 | $0.11392 | $28.48 |
| 500 | $0.10792 | $53.96 |
| 1,000 | $0.10296 | $102.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09552 | $382.08 |
| 8,000 | $0.09276 | $742.08 |
| 12,000 | $0.09137 | $1,096.44 |
| 20,000 | $0.08984 | $1,796.80 |
| 28,000 | $0.08894 | $2,490.32 |
| 40,000 | $0.08808 | $3,523.20 |
| 100,000 | $0.08622 | $8,622.00 |











