

NCP700BMT28TBG | |
---|---|
DigiKey Part Number | 488-NCP700BMT28TBGTR-ND - Tape & Reel (TR) 488-NCP700BMT28TBGCT-ND - Cut Tape (CT) 488-NCP700BMT28TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP700BMT28TBG |
Description | IC REG LINEAR 2.8V 200MA 6-WDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP700BMT28TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.205V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 82dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WDFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23488 | $704.64 |
6,000 | $0.22865 | $1,371.90 |
9,000 | $0.22553 | $2,029.77 |
15,000 | $0.22208 | $3,331.20 |
21,000 | $0.22006 | $4,621.26 |
30,000 | $0.21812 | $6,543.60 |