

NCP752AMX28TCG | |
|---|---|
DigiKey Part Number | 488-NCP752AMX28TCGTR-ND - Tape & Reel (TR) 488-NCP752AMX28TCGCT-ND - Cut Tape (CT) 488-NCP752AMX28TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NCP752AMX28TCG |
Description | IC REG LINEAR 2.8V 200MA 6-XDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP752AMX28TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23614 | $1,180.70 |
| 10,000 | $0.21813 | $2,181.30 |
| 15,000 | $0.20899 | $3,134.85 |
| 25,000 | $0.20625 | $5,156.25 |

