
NCP81241MNTXG | |
---|---|
DigiKey Part Number | 488-NCP81241MNTXGTR-ND - Tape & Reel (TR) 488-NCP81241MNTXGCT-ND - Cut Tape (CT) 488-NCP81241MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81241MNTXG |
Description | IC REG CTRLR INTEL 1OUT 28QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR12.1 Voltage Regulator IC 1 Output 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12.1 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | -10°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.34000 | $2.34 |
10 | $1.73900 | $17.39 |
25 | $1.58760 | $39.69 |
100 | $1.42130 | $142.13 |
250 | $1.34192 | $335.48 |
500 | $1.29408 | $647.04 |
1,000 | $1.25470 | $1,254.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.19561 | $4,782.44 |
8,000 | $1.17365 | $9,389.20 |