14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 SOIC

NCS29001DR2G

DigiKey Part Number
488-NCS29001DR2GTR-ND - Tape & Reel (TR)
488-NCS29001DR2GCT-ND - Cut Tape (CT)
488-NCS29001DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS29001DR2G
Description
IC LED DRIVER CTRLR PWM 14SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS29001DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.5V
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz ~ 500kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 165,923 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

165,923In Stock
Ships from Rochester Electronics, LLC