MC78L08ACPRAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC78L08ACPRAG
TO-92

NCV317LBZRAG

DigiKey Part Number
NCV317LBZRAGOSTR-ND - Tape & Reel (TR)
NCV317LBZRAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCV317LBZRAG
Description
IC REG LINEAR POS ADJ 100MA TO92
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
NCV317LBZRAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11,807 View Now
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.72000$0.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16242$324.84
4,000$0.14708$588.32
6,000$0.13929$835.74
10,000$0.13055$1,305.50
14,000$0.12539$1,755.46
20,000$0.12039$2,407.80
50,000$0.11188$5,594.00
Manufacturers Standard Package

Other Suppliers on DigiKey

9,829In Stock
Ships from Flip Electronics
1,978In Stock
Ships from Rochester Electronics, LLC