NCV500SN33T1G | |
---|---|
DigiKey Part Number | 488-NCV500SN33T1GTR-ND - Tape & Reel (TR) 488-NCV500SN33T1GCT-ND - Cut Tape (CT) 488-NCV500SN33T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV500SN33T1G |
Description | IC REG LINEAR 3.3V 150MA 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV500SN33T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 62dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |
10 | $0.62600 | $6.26 |
25 | $0.51920 | $12.98 |
100 | $0.39870 | $39.87 |
250 | $0.33932 | $84.83 |
500 | $0.30282 | $151.41 |
1,000 | $0.27222 | $272.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23358 | $700.74 |
6,000 | $0.21423 | $1,285.38 |
9,000 | $0.20440 | $1,839.60 |
15,000 | $0.19338 | $2,900.70 |
21,000 | $0.18838 | $3,955.98 |