- LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV51199PDR2G

DigiKey Part Number
488-NCV51199PDR2GTR-ND - Tape & Reel (TR)
488-NCV51199PDR2GCT-ND - Cut Tape (CT)
488-NCV51199PDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
NCV51199PDR2G
Description
IC REG LDO DDR 1OUT 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
- LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
NCV51199PDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LDO (Linear), DDR
Voltage - Input
1.5V ~ 5.5V
Number of Outputs
1
Voltage - Output
0.75V ~ 2.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 150,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.80100$8.01
25$0.66800$16.70
100$0.51700$51.70
250$0.44284$110.71
500$0.39720$198.60
1,000$0.35895$358.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.30553$763.83
5,000$0.29744$1,487.20
7,500$0.29339$2,200.42
12,500$0.28890$3,611.25
17,500$0.28628$5,009.90
25,000$0.28376$7,094.00
Manufacturer Standard Packaging