NCV8170BXV330T2G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.43000
Datasheet
SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-563
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170BXV330T2G

DigiKey Part Number
488-NCV8170BXV330T2GTR-ND - Tape & Reel (TR)
488-NCV8170BXV330T2GCT-ND - Cut Tape (CT)
488-NCV8170BXV330T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170BXV330T2G
Description
IC REG LINEAR 3.3V 150MA SOT-563
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCV8170BXV330T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.9 µA
PSRR
41dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.30300$3.03
25$0.27000$6.75
100$0.23380$23.38
250$0.21664$54.16
500$0.20624$103.12
1,000$0.19771$197.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18489$739.56
8,000$0.18013$1,441.04
12,000$0.17774$2,132.88
20,000$0.17510$3,502.00
28,000$0.17355$4,859.40
40,000$0.17207$6,882.80
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.