

NCV8703MX33TCG | |
---|---|
DigiKey Part Number | 488-NCV8703MX33TCGTR-ND - Tape & Reel (TR) 488-NCV8703MX33TCGCT-ND - Cut Tape (CT) 488-NCV8703MX33TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8703MX33TCG |
Description | IC REG LINEAR 3.3V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8703MX33TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.49000 | $2.49 |
10 | $1.56300 | $15.63 |
25 | $1.32160 | $33.04 |
100 | $1.04840 | $104.84 |
250 | $0.91412 | $228.53 |
500 | $0.83154 | $415.77 |
1,000 | $0.76235 | $762.35 |
2,500 | $0.68784 | $1,719.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.73000 | $3,650.00 |
10,000 | $0.71614 | $7,161.40 |