NIS5420MT6TXG | |
---|---|
DigiKey Part Number | 488-NIS5420MT6TXGTR-ND - Tape & Reel (TR) 488-NIS5420MT6TXGCT-ND - Cut Tape (CT) 488-NIS5420MT6TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5420MT6TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 8V ~ 18V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
10 | $1.02000 | $10.20 |
100 | $0.80800 | $80.80 |
500 | $0.73000 | $365.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72925 | $2,187.75 |