
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Switch Circuit | DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 9.3Ohm (Typ) | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 900MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) |

