
NLV74VHC08DTRG | |
|---|---|
DigiKey Part Number | 488-NLV74VHC08DTRGTR-ND - Tape & Reel (TR) 488-NLV74VHC08DTRGCT-ND - Cut Tape (CT) 488-NLV74VHC08DTRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NLV74VHC08DTRG |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
EDA/CAD Models | NLV74VHC08DTRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.36V | |
Input Logic Level - High | 1.9V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.32500 | $3.25 |
| 25 | $0.29000 | $7.25 |
| 100 | $0.25150 | $25.15 |
| 250 | $0.23320 | $58.30 |
| 500 | $0.22216 | $111.08 |
| 1,000 | $0.21307 | $213.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.59400 | $5.94 |
| 25 | $0.49240 | $12.31 |
| 100 | $0.37740 | $37.74 |
| 250 | $0.32080 | $80.20 |
| 500 | $0.28596 | $142.98 |
| 1,000 | $0.25678 | $256.78 |

