163 BCLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIX1SN012KB-LTI1

DigiKey Part Number
5556-NOIX1SN012KB-LTI1-ND
Manufacturer
Manufacturer Product Number
NOIX1SN012KB-LTI1
Description
XGS12MP, 24PORT, MONO 0D
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 4096H x 3072V 3.2µm x 3.2µm 163-CLGA (20.88x19.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3.2µm x 3.2µm
Active Pixel Array
4096H x 3072V
Frames per Second
90.0
Voltage - Supply
1.7V ~ 1.9V, 2.7V ~ 2.9V
Package / Case
163-BCLGA
Supplier Device Package
163-CLGA (20.88x19.9)
Operating Temperature
-40°C ~ 85°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
Marketplace Stock: 58 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$409.16000$409.16
8$379.14875$3,033.19
12$374.14083$4,489.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

58In Stock
Ships from Flip Electronics