Image for NRVBS540T3G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBS540T3G

DigiKey Part Number
2832-NRVBS540T3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
NRVBS540T3G
Description
DIODE SCHOTTKY 40V 5A SMC
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount SMC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $70.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$0.38000$532.00