
NRVRGF1K | |
---|---|
DigiKey Part Number | 488-NRVRGF1KTR-ND - Tape & Reel (TR) 488-NRVRGF1KCT-ND - Cut Tape (CT) 488-NRVRGF1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVRGF1K |
Description | DIODE STANDARD 800V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.13691 | $1,026.83 |
15,000 | $0.12638 | $1,895.70 |
22,500 | $0.12102 | $2,722.95 |
37,500 | $0.11500 | $4,312.50 |
52,500 | $0.11400 | $5,985.00 |