MFR Recommended
Similar

NRVTSS3100ET3G | |
|---|---|
DigiKey Part Number | 488-NRVTSS3100ET3GTR-ND - Tape & Reel (TR) 488-NRVTSS3100ET3GCT-ND - Cut Tape (CT) 488-NRVTSS3100ET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NRVTSS3100ET3G |
Description | DIODE SCHOTTKY 100V 3A SMB |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 995 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 14.4pF @ 100V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 175°C |



