NRVUD320W1T4G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.41000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.17000
Datasheet
Diode 200 V 3A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVUD320W1T4G

DigiKey Part Number
488-NRVUD320W1T4GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
NRVUD320W1T4G
Description
DIODE STANDARD 200V 3A DPAK
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes