NRVUS2MA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.33000
Datasheet
DO214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVUS2MA

DigiKey Part Number
488-NRVUS2MATR-ND - Tape & Reel (TR)
488-NRVUS2MACT-ND - Cut Tape (CT)
488-NRVUS2MADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVUS2MA
Description
DIODE STD 1000V 1.5A DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
NRVUS2MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,057,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.29100$2.91
100$0.23670$23.67
500$0.17882$89.41
1,000$0.15338$153.38
2,000$0.14438$288.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.10201$765.08
15,000$0.10100$1,515.00
22,500$0.09825$2,210.62
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.