NSRLL30XV2T5G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 172
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.27000
Datasheet
Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-523
SC-76, SOD-523

NSRLL30XV2T5G

DigiKey Part Number
488-NSRLL30XV2T5GTR-ND - Tape & Reel (TR)
488-NSRLL30XV2T5GCT-ND - Cut Tape (CT)
488-NSRLL30XV2T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
NSRLL30XV2T5G
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 72,000
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.11500$1.15
100$0.09420$9.42
500$0.06916$34.58
1,000$0.05564$55.64
2,000$0.05127$102.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.03333$266.64
16,000$0.03300$528.00
24,000$0.03216$771.84
40,000$0.02918$1,167.20
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.