Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 265 mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV2SA2029M3T5G

DigiKey Part Number
488-NSV2SA2029M3T5GTR-ND - Tape & Reel (TR)
488-NSV2SA2029M3T5GCT-ND - Cut Tape (CT)
488-NSV2SA2029M3T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
NSV2SA2029M3T5G
Description
TRANS PNP 50V 0.1A SOT-723
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 265 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
NSV2SA2029M3T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500pA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
265 mW
Frequency - Transition
140MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,855
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.17400$1.74
100$0.10850$10.85
500$0.07990$39.95
1,000$0.07065$70.65
2,000$0.06284$125.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.05071$405.68
16,000$0.04604$736.64
24,000$0.04366$1,047.84
40,000$0.04098$1,639.20
56,000$0.03940$2,206.40
80,000$0.03786$3,028.80
200,000$0.03448$6,896.00
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.