NSV50350ADT4G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.61000
Datasheet
NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV50350ADT4G

DigiKey Part Number
488-NSV50350ADT4GTR-ND - Tape & Reel (TR)
488-NSV50350ADT4GCT-ND - Cut Tape (CT)
488-NSV50350ADT4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV50350ADT4G
Description
IC CURRENT REGULATOR 10% DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 350mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NSV50350ADT4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
±10%
Voltage - Input
50V
Current - Output
350mA
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.06100$10.61
25$0.88960$22.24
100$0.69560$69.56
250$0.60020$150.05
500$0.54150$270.75
1,000$0.49234$492.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.44602$1,115.05
5,000$0.43498$2,174.90
7,500$0.42945$3,220.88
12,500$0.42333$5,291.62
17,500$0.41975$7,345.62
Manufacturers Standard Package