NSV50350AST3G | |
---|---|
DigiKey Part Number | NSV50350AST3GOSTR-ND - Tape & Reel (TR) NSV50350AST3GOSCT-ND - Cut Tape (CT) NSV50350AST3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV50350AST3G |
Description | IC CURRENT REGULATOR 10% SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 350mA SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±10% | |
Voltage - Input | 50V | |
Current - Output | 350mA | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | SMC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |
10 | $0.89500 | $8.95 |
25 | $0.74760 | $18.69 |
100 | $0.58090 | $58.09 |
250 | $0.49900 | $124.75 |
500 | $0.44860 | $224.30 |
1,000 | $0.40638 | $406.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.36089 | $902.23 |
5,000 | $0.33291 | $1,664.55 |
7,500 | $0.31870 | $2,390.25 |
12,500 | $0.31050 | $3,881.25 |