Parametric Equivalent

NSVBC846BM3T5G | |
|---|---|
DigiKey Part Number | NSVBC846BM3T5GOSTR-ND - Tape & Reel (TR) NSVBC846BM3T5GOSCT-ND - Cut Tape (CT) NSVBC846BM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NSVBC846BM3T5G |
Description | TRANS NPN 65V 0.1A SOT-723 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC846BM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 265 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.17400 | $1.74 |
| 100 | $0.10850 | $10.85 |
| 500 | $0.07990 | $39.95 |
| 1,000 | $0.07065 | $70.65 |
| 2,000 | $0.06284 | $125.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.05071 | $405.68 |
| 16,000 | $0.04604 | $736.64 |
| 24,000 | $0.04366 | $1,047.84 |
| 40,000 | $0.04098 | $1,639.20 |
| 56,000 | $0.03940 | $2,206.40 |
| 80,000 | $0.03786 | $3,028.80 |
| 200,000 | $0.03448 | $6,896.00 |


