NSVC2050JBT3G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 580
Unit Price: $0.53000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVC2050JBT3G

DigiKey Part Number
NSVC2050JBT3GOSTR-ND - Tape & Reel (TR)
NSVC2050JBT3GOSCT-ND - Cut Tape (CT)
NSVC2050JBT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVC2050JBT3G
Description
IC CURRENT REGULATOR 15% SMB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 50mA SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
±15%
Voltage - Input
120V
Current - Output
50mA
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 22,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.34700$3.47
25$0.31000$7.75
100$0.26950$26.95
250$0.25004$62.51
500$0.23832$119.16
1,000$0.22868$228.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.21850$546.25
5,000$0.21237$1,061.85
7,500$0.20929$1,569.67
12,500$0.20589$2,573.62
17,500$0.20390$3,568.25
25,000$0.20199$5,049.75
Manufacturers Standard Package