


NSVFSB560ALT1G | |
|---|---|
DigiKey Part Number | 488-NSVFSB560ALT1GTR-ND - Tape & Reel (TR) 488-NSVFSB560ALT1GCT-ND - Cut Tape (CT) 488-NSVFSB560ALT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NSVFSB560ALT1G |
Description | FSB560A-SN00165 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.59400 | $5.94 |
| 100 | $0.38670 | $38.67 |
| 500 | $0.29744 | $148.72 |
| 1,000 | $0.26866 | $268.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23210 | $696.30 |
| 6,000 | $0.21369 | $1,282.14 |
| 9,000 | $0.20431 | $1,838.79 |
| 15,000 | $0.19377 | $2,906.55 |
| 21,000 | $0.18753 | $3,938.13 |
| 30,000 | $0.18750 | $5,625.00 |


