
NSVMMBD1403LT1G | |
|---|---|
DigiKey Part Number | 488-NSVMMBD1403LT1GTR-ND - Tape & Reel (TR) 488-NSVMMBD1403LT1GCT-ND - Cut Tape (CT) 488-NSVMMBD1403LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NSVMMBD1403LT1G |
Description | 175V FAST RECT TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 175 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18100 | $1.81 |
| 100 | $0.11280 | $11.28 |
| 500 | $0.08318 | $41.59 |
| 1,000 | $0.07359 | $73.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06137 | $184.11 |
| 6,000 | $0.05519 | $331.14 |
| 9,000 | $0.05205 | $468.45 |
| 15,000 | $0.04851 | $727.65 |
| 21,000 | $0.04641 | $974.61 |
| 30,000 | $0.04437 | $1,331.10 |
| 75,000 | $0.03989 | $2,991.75 |
| 150,000 | $0.03713 | $5,569.50 |


