


NSVMUN5316DW1T1G | |
|---|---|
DigiKey Part Number | NSVMUN5316DW1T1GOSTR-ND - Tape & Reel (TR) NSVMUN5316DW1T1GOSCT-ND - Cut Tape (CT) NSVMUN5316DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NSVMUN5316DW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVMUN5316DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16200 | $1.62 |
| 100 | $0.10120 | $10.12 |
| 500 | $0.07436 | $37.18 |
| 1,000 | $0.06568 | $65.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05449 | $163.47 |
| 6,000 | $0.04891 | $293.46 |
| 9,000 | $0.04607 | $414.63 |
| 15,000 | $0.04286 | $642.90 |
| 21,000 | $0.04097 | $860.37 |
| 30,000 | $0.03912 | $1,173.60 |
| 75,000 | $0.03507 | $2,630.25 |
| 150,000 | $0.03257 | $4,885.50 |
| 300,000 | $0.03116 | $9,348.00 |

