NSVPZTA92T3G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 490
Unit Price: $0.71000
Datasheet
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVPZTA92T3G

DigiKey Part Number
488-NSVPZTA92T3GTR-ND - Tape & Reel (TR)
488-NSVPZTA92T3GCT-ND - Cut Tape (CT)
488-NSVPZTA92T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
NSVPZTA92T3G
Description
TRANS PNP 300V 0.5A SOT223
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
900mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
1.5 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.36200$3.62
100$0.23080$23.08
500$0.17420$87.10
1,000$0.15592$155.92
2,000$0.14052$281.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12423$496.92
8,000$0.10400$832.00
12,000$0.10356$1,242.72
20,000$0.09864$1,972.80
28,000$0.09754$2,731.12
100,000$0.09500$9,500.00
Manufacturer Standard Packaging