Similar
Similar



NTB004N10G | |
|---|---|
DigiKey Part Number | 488-NTB004N10GTR-ND - Tape & Reel (TR) 488-NTB004N10GCT-ND - Cut Tape (CT) 488-NTB004N10GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NTB004N10G |
Description | MOSFET N-CH 100V 201A TO263 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 201A (Ta) 340W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | NTB004N10G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 175 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11900 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 340W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.54000 | $6.54 |
| 10 | $5.03100 | $50.31 |
| 25 | $4.65280 | $116.32 |
| 100 | $4.23780 | $423.78 |
| 250 | $4.03980 | $1,009.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.85184 | $3,081.47 |
| 1,600 | $3.76581 | $6,025.30 |
| 2,400 | $3.72272 | $8,934.53 |





