TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-220-3

NTBS2D7N06M7

DigiKey Part Number
NTBS2D7N06M7OSTR-ND - Tape & Reel (TR)
NTBS2D7N06M7OSCT-ND - Cut Tape (CT)
NTBS2D7N06M7OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBS2D7N06M7
Description
MOSFET N-CH 60V 110A D2PAK-3
Customer Reference
Detailed Description
N-Channel 60 V 110A (Tc) 176W (Tj) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
NTBS2D7N06M7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6655 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
176W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Last Time Buy Date: 10/8/2025
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.17000$7.17
10$5.29400$52.94
100$4.38100$438.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.