
NTHD4502NT1G | |
|---|---|
DigiKey Part Number | NTHD4502NT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | NTHD4502NT1G |
Description | MOSFET 2N-CH 30V 2.2A CHIPFET |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.2A 640mW Surface Mount ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | NTHD4502NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.2A | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 140pF @ 15V | |
Power - Max | 640mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | ChipFET™ | |
Base Product Number |

