N-Channel 80 V 9.3A (Ta), 82A (Tc) 1W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 9.3A (Ta), 82A (Tc) 1W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN

NTMFS006N08MC

DigiKey Part Number
488-NTMFS006N08MCTR-ND - Tape & Reel (TR)
488-NTMFS006N08MCCT-ND - Cut Tape (CT)
488-NTMFS006N08MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
NTMFS006N08MC
Description
MOSFET N-CH 80V 9.3A/82A 8PQFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 9.3A (Ta), 82A (Tc) 1W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.64000$2.64
10$1.81600$18.16
100$1.27500$127.50
500$1.09120$545.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.89150$2,674.50
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.