NVD6414ANT4G-VF01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.21000
Datasheet
N-Channel 100 V 32A (Tc) 100W (Tc) Surface Mount DPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 32A (Tc) 100W (Tc) Surface Mount DPAK-3
TO-252-3

NVD6414ANT4G-VF01

DigiKey Part Number
488-NVD6414ANT4G-VF01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
NVD6414ANT4G-VF01
Description
MOSFET N-CH 100V 32A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 32A (Tc) 100W (Tc) Surface Mount DPAK-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
37mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes