NVMFS5C604NLT3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $6.43000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.78000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $3.35000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $7.88000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $6.06000
Datasheet
N-Channel 60 V 40A (Ta), 287A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C604NLT3G

DigiKey Part Number
NVMFS5C604NLT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
NVMFS5C604NLT3G
Description
MOSFET N-CH 60V 40A/287A 5DFN
Customer Reference
Detailed Description
N-Channel 60 V 40A (Ta), 287A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes