Direct
Parametric Equivalent

NVMFS5C628NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C628NLT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C628NLT1GCT-ND - Cut Tape (CT) 488-NVMFS5C628NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NVMFS5C628NLT1G |
Description | MOSFET N-CH 60V 5DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 150A (Tc) 3.7W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS5C628NLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 135µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $2.09100 | $20.91 |
| 100 | $1.54020 | $154.02 |
| 500 | $1.45626 | $728.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.21520 | $1,822.80 |
| 3,000 | $1.20540 | $3,616.20 |


