Parametric Equivalent
Similar

NVMFS5C638NLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C638NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C638NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C638NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NVMFS5C638NLWFT1G |
Description | MOSFET N-CH 60V 26A/133A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 26A (Ta), 133A (Tc) 4W (Ta), 100W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS5C638NLWFT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2880 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.57000 | $25.70 |
| 100 | $1.88860 | $188.86 |
| 500 | $1.70412 | $852.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.39225 | $2,088.38 |



