NVMFWS014P04M8LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.84000
Datasheet
5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFWS014P04M8LT1G

DigiKey Part Number
488-NVMFWS014P04M8LT1GTR-ND - Tape & Reel (TR)
488-NVMFWS014P04M8LT1GCT-ND - Cut Tape (CT)
488-NVMFWS014P04M8LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFWS014P04M8LT1G
Description
MV8 40V P-CH LL IN S08FL PACKAGE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 12.5A (Ta), 52.1A (Tc) 3.6W (Ta), 60W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.4V @ 420µA
Gate Charge (Qg) (Max) @ Vgs
26.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1734 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.86400$8.64
100$0.61810$61.81
500$0.49896$249.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.40290$604.35
3,000$0.38760$1,162.80
4,500$0.38167$1,717.52
7,500$0.36578$2,743.35
Manufacturers Standard Package