Parametric Equivalent



NVMTS001N06CTXG | |
|---|---|
DigiKey Part Number | 488-NVMTS001N06CTXGTR-ND - Tape & Reel (TR) 488-NVMTS001N06CTXGCT-ND - Cut Tape (CT) 488-NVMTS001N06CTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NVMTS001N06CTXG |
Description | MOSFET N-CH 60V 53.7A/376A 8DFNW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 53.7A (Ta), 376A (Tc) 5W (Ta), 244W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.91mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8705 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 244W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.67000 | $8.67 |
| 10 | $5.92100 | $59.21 |
| 100 | $4.66760 | $466.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.81337 | $11,440.11 |


