S1ZMMBZ5245BLT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.13000
Datasheet

Parametric Equivalent


onsemi
In Stock: 805
Unit Price: $0.11000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.12000
Datasheet
Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1ZMMBZ5245BLT1G

DigiKey Part Number
S1ZMMBZ5245BLT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
S1ZMMBZ5245BLT1G
Description
DIODE ZENER 15V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.