


SMUN5335DW1T2G | |
|---|---|
DigiKey Part Number | SMUN5335DW1T2GOSTR-ND - Tape & Reel (TR) SMUN5335DW1T2GOSCT-ND - Cut Tape (CT) SMUN5335DW1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMUN5335DW1T2G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5335DW1T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 187mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16200 | $1.62 |
| 100 | $0.10120 | $10.12 |
| 500 | $0.07436 | $37.18 |
| 1,000 | $0.06568 | $65.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05461 | $163.83 |
| 6,000 | $0.04902 | $294.12 |
| 9,000 | $0.04617 | $415.53 |
| 15,000 | $0.04296 | $644.40 |
| 21,000 | $0.04106 | $862.26 |
| 30,000 | $0.03921 | $1,176.30 |
| 75,000 | $0.03516 | $2,637.00 |
| 150,000 | $0.03265 | $4,897.50 |
| 300,000 | $0.03125 | $9,375.00 |

