SPS2M002PET | |
---|---|
DigiKey Part Number | SPS2M002PET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPS2M002PET |
Description | RFID TAG R/W 866-870MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 866MHz ~ 870MHz ISO 18000-6C, EPC Inlay |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 866MHz ~ 870MHz | |
Memory Type | Read/Write | |
Writable Memory | 128b (EPC) | |
Standards | ISO 18000-6C, EPC | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |