Similar
Parametric Equivalent
Parametric Equivalent

SS14FP | |
|---|---|
DigiKey Part Number | SS14FPTR-ND - Tape & Reel (TR) SS14FPCT-ND - Cut Tape (CT) SS14FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SS14FP |
Description | DIODE SCHOTTKY 40V 1A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | 54pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.23100 | $2.31 |
| 100 | $0.18610 | $18.61 |
| 500 | $0.13938 | $69.69 |
| 1,000 | $0.12430 | $124.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08787 | $263.61 |
| 6,000 | $0.08200 | $492.00 |
| 9,000 | $0.08166 | $734.94 |
| 15,000 | $0.07847 | $1,177.05 |
| 21,000 | $0.07146 | $1,500.66 |









