MFR Recommended
Parametric Equivalent
Similar
Similar

SURA8260T3G-VF01 | |
|---|---|
DigiKey Part Number | 488-SURA8260T3G-VF01TR-ND - Tape & Reel (TR) 488-SURA8260T3G-VF01CT-ND - Cut Tape (CT) 488-SURA8260T3G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SURA8260T3G-VF01 |
Description | DIODE STANDARD 600V 2A SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SURA8260T3G-VF01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.17100 | $1.71 |
| 100 | $0.16660 | $16.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12221 | $611.05 |
| 10,000 | $0.11900 | $1,190.00 |
| 15,000 | $0.11863 | $1,779.45 |
| 25,000 | $0.11725 | $2,931.25 |






