
SZESD7351P2T5G | |
|---|---|
DigiKey Part Number | 488-SZESD7351P2T5GTR-ND - Tape & Reel (TR) 488-SZESD7351P2T5GCT-ND - Cut Tape (CT) 488-SZESD7351P2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SZESD7351P2T5G |
Description | TVS DIODE 3.3VWM SOD923 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7351P2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.43pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.23200 | $2.32 |
| 100 | $0.10700 | $10.70 |
| 500 | $0.10200 | $51.00 |
| 1,000 | $0.09600 | $96.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.07900 | $632.00 |
| 16,000 | $0.07550 | $1,208.00 |
| 24,000 | $0.07200 | $1,728.00 |
| 40,000 | $0.07056 | $2,822.40 |
| 56,000 | $0.06808 | $3,812.48 |

