3-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF252TH-4-TL-H

DigiKey Part Number
TF252TH-4-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TF252TH-4-TL-H
Description
JFET N-CH 1MA 3VTFP
Customer Reference
Detailed Description
JFET N-Channel 1 mA 100 mW Surface Mount 3-VTFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Current - Drain (Idss) @ Vds (Vgs=0)
140 µA @ 2 V
Current Drain (Id) - Max
1 mA
Voltage - Cutoff (VGS off) @ Id
100 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
3.1pF @ 2V
Power - Max
100 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Supplier Device Package
3-VTFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 339,211 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

339,211In Stock
Ships from Rochester Electronics, LLC