cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF262TH-4-TL-H

DigiKey Part Number
TF262TH-4-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TF262TH-4-TL-H
Description
JFET N-CH 1MA VTFP
Customer Reference
Detailed Description
JFET N-Channel 1 mA 100 mW Surface Mount VTFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Current - Drain (Idss) @ Vds (Vgs=0)
140 µA @ 2 V
Current Drain (Id) - Max
1 mA
Voltage - Cutoff (VGS off) @ Id
200 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
3.5pF @ 2V
Power - Max
100 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Supplier Device Package
VTFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,000,000In Stock
Ships from Rochester Electronics, LLC