
M84CN-2S | |
---|---|
DigiKey Part Number | 2371-M84CN-2S-ND |
Manufacturer | Optex FA |
Manufacturer Product Number | M84CN-2S |
Description | SENSOR CABLE M8 4-PIN 2M |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Optex FA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | M8 | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.00000 | $37.00 |