
ANM58-3A | |
---|---|
DigiKey Part Number | 2298-ANM58-3A-ND |
Manufacturer | |
Manufacturer Product Number | ANM58-3A |
Description | FUSE AUTOMOTIVE 3A 58VDC BLADE |
Customer Reference | |
Detailed Description | 3 A 58 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM58-3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 58 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 0.465" L x 0.157" W x 0.354" H (11.80mm x 4.00mm x 9.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.85000 | $1.85 |
10 | $1.76300 | $17.63 |
50 | $1.62700 | $81.35 |
100 | $1.40900 | $140.90 |
250 | $1.32200 | $330.50 |
500 | $1.23200 | $616.00 |
1,000 | $1.14500 | $1,145.00 |