ANM80-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANM80-4A

DigiKey Part Number
2298-ANM80-4A-ND
Manufacturer
Manufacturer Product Number
ANM80-4A
Description
FUSE AUTOMOTIVE 4A 80VDC BLADE
Customer Reference
Detailed Description
4 A AC 80 V DC Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
EDA/CAD Models
ANM80-4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
80 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
Pink
Size / Dimension
0.465" L x 0.157" W x 0.354" H (11.80mm x 4.00mm x 9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,788
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.25000$4.25
10$4.05600$40.56
50$3.74900$187.45
100$3.24100$324.10
250$3.04100$760.25
500$2.83600$1,418.00
1,000$2.63200$2,632.00